12 AWG Hook-Up Wire 56/0.0122" Black 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160601

DigiKey Part Number
2181-4160601-DS-ND
Manufacturer
Manufacturer Product Number
4160601
Description
HOOK-UP STRND 12AWG BLACK FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 56/0.0122" Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.181" (4.60mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
56/0.0122"
Features
Oil Resistant
Conductor Material
Spool Size
328.1' (100.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 060 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
138,01000 Kč38,01 Kč
534,01600 Kč170,08 Kč
1032,42100 Kč324,21 Kč
2530,38840 Kč759,71 Kč
5028,93520 Kč1 446,76 Kč
10027,53680 Kč2 753,68 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč
Alternate Length
HOOK-UP WIRE 12AWG BK 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG BK 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG BK 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG BK 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 12AWG BK 1=5 FT
In-Stock: 0
Unit Price: