12 AWG Hook-Up Wire 65/0.0100" Red 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03442

DigiKey Part Number
839-30-03442-ND
839-30-03442-DS-ND
Manufacturer
Manufacturer Product Number
30-03442
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Red 600V 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 968
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
5108,05600 Kč540,28 Kč
10102,86900 Kč1 028,69 Kč
2596,38080 Kč2 409,52 Kč
5091,70660 Kč4 585,33 Kč
10087,22150 Kč8 722,15 Kč
Spool
QuantityUnit PriceExt Price
15350,79869 Kč7 772,20 Kč
30648,29539 Kč14 778,39 Kč
45946,87861 Kč21 517,28 Kč
76546,27959 Kč35 403,89 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč