
30-03445 | |
|---|---|
DigiKey Part Number | 839-30-03445-ND 839-30-03445-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03445 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Red 600V 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 77,65000 Kč | 388,25 Kč |
| 10 | 73,95500 Kč | 739,55 Kč |
| 25 | 69,30160 Kč | 1 732,54 Kč |
| 50 | 65,95060 Kč | 3 297,53 Kč |
| 100 | 62,73780 Kč | 6 273,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 36,73000 Kč | 5 619,69 Kč |
| 306 | 34,92735 Kč | 10 687,77 Kč |
| 459 | 33,90697 Kč | 15 563,30 Kč |
| 765 | 32,67975 Kč | 25 000,01 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |











