14 AWG Hook-Up Wire 41/0.0100" Black 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03446

DigiKey Part Number
839-30-03446-ND
839-30-03446-DS-ND
Manufacturer
Manufacturer Product Number
30-03446
Description
HOOK-UP STRND 14AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 14 AWG Hook-Up Wire 41/0.0100" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
561,31400 Kč306,57 Kč
1058,41600 Kč584,16 Kč
2554,73760 Kč1 368,44 Kč
5052,10020 Kč2 605,01 Kč
10049,56580 Kč4 956,58 Kč
Spool
QuantityUnit PriceExt Price
15333,74366 Kč5 162,78 Kč
30632,08918 Kč9 819,29 Kč
45931,15298 Kč14 299,22 Kč
76530,00518 Kč22 953,96 Kč
1 07129,83814 Kč31 956,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč