16 AWG Hook-Up Wire 26/0.0100" Black 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03449

DigiKey Part Number
839-30-03449-ND
839-30-03449-DS-ND
Manufacturer
Manufacturer Product Number
30-03449
Description
HOOK-UP STRND 16AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 600V 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.121" (3.07mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
547,41400 Kč237,07 Kč
1045,14600 Kč451,46 Kč
2542,31520 Kč1 057,88 Kč
5040,28260 Kč2 014,13 Kč
10038,32970 Kč3 832,97 Kč
Spool
QuantityUnit PriceExt Price
15323,99948 Kč3 671,92 Kč
30622,82810 Kč6 985,40 Kč
45922,16501 Kč10 173,74 Kč
76521,35235 Kč16 334,55 Kč
1 07120,83018 Kč22 309,12 Kč
1 53020,70403 Kč31 677,17 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč