
30-03444 | |
|---|---|
DigiKey Part Number | 839-30-03444-ND 839-30-03444-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03444 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 AWG Hook-Up Wire 65/0.0100" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 5 | 103,89800 Kč | 519,49 Kč |
| 10 | 98,92200 Kč | 989,22 Kč |
| 25 | 92,67680 Kč | 2 316,92 Kč |
| 50 | 88,17900 Kč | 4 408,95 Kč |
| 100 | 83,86600 Kč | 8 386,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 60,69660 Kč | 9 286,58 Kč |
| 306 | 57,69853 Kč | 17 655,75 Kč |
| 459 | 56,02257 Kč | 25 714,36 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |




