
30-03439 | |
|---|---|
DigiKey Part Number | 839-30-03439-ND 839-30-03439-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03439 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 105/0.0100" Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 5 | 150,51400 Kč | 752,57 Kč |
| 10 | 143,31100 Kč | 1 433,11 Kč |
| 25 | 134,22760 Kč | 3 355,69 Kč |
| 50 | 127,68880 Kč | 6 384,44 Kč |
| 100 | 121,42090 Kč | 12 142,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 78,81248 Kč | 12 058,31 Kč |
| 306 | 74,90660 Kč | 22 921,42 Kč |
| 459 | 74,15222 Kč | 34 035,87 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |








