10 AWG Hook-Up Wire 105/0.0100" White 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03441

DigiKey Part Number
839-30-03441-ND
839-30-03441-DS-ND
Manufacturer
Manufacturer Product Number
30-03441
Description
HOOK-UP STRND 10AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 105/0.0100" White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
5132,91800 Kč664,59 Kč
10126,53400 Kč1 265,34 Kč
25118,52120 Kč2 963,03 Kč
50112,75500 Kč5 637,75 Kč
100107,22630 Kč10 722,63 Kč
Spool
QuantityUnit PriceExt Price
15389,44739 Kč13 685,45 Kč
30685,00758 Kč26 012,32 Kč
45984,94721 Kč38 990,77 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč