
30-02502 | |
|---|---|
DigiKey Part Number | 839-30-02502-ND 839-30-02502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02502 |
Description | HOOK-UP STRND 10AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 19/0.0236" Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0236" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 5 | 180,03600 Kč | 900,18 Kč |
| 10 | 171,38600 Kč | 1 713,86 Kč |
| 25 | 160,51720 Kč | 4 012,93 Kč |
| 50 | 152,68060 Kč | 7 634,03 Kč |
| 100 | 145,16550 Kč | 14 516,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 67,00426 Kč | 20 436,30 Kč |
| 610 | 65,76574 Kč | 40 117,10 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |




