10 AWG Hook-Up Wire 19/0.0236" Black 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02502

DigiKey Part Number
839-30-02502-5-ND
Manufacturer
Manufacturer Product Number
30-02502
Description
HOOK-UP STRND 10AWG BLACK 16.40'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0236" Black 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0236"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 141,24000 Kč1 141,24 Kč
5933,74000 Kč4 668,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 141,24000 Kč
Unit Price with VAT:1 380,90040 Kč
Alternate Length
HOOK-UP STRND 10AWG BLK 1000.7'
In-Stock: 877
Unit Price: 201,58000 Kč
HOOK-UP STRND 10AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG BLACK 498.7'
In-Stock: 0
Unit Price: 19 924,58000 Kč
HOOK-UP STRND 10AWG BLACK 98.43'
In-Stock: 0
Unit Price: