
30-02501 | |
|---|---|
DigiKey Part Number | 839-30-02501-ND 839-30-02501-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02501 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 19/0.0236" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0236" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 5 | 196,75200 Kč | 983,76 Kč |
| 10 | 187,30200 Kč | 1 873,02 Kč |
| 25 | 175,40880 Kč | 4 385,22 Kč |
| 50 | 166,83760 Kč | 8 341,88 Kč |
| 100 | 158,61470 Kč | 15 861,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 105,04233 Kč | 32 037,91 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |



