
2164001043 | |
|---|---|
DigiKey Part Number | 900-2164001043-ND |
Manufacturer | |
Manufacturer Product Number | 2164001043 |
Description | MEGAFIT SR R-R 4 CKT 600 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2164001043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,98000 Kč | 352,98 Kč |
| 10 | 300,06100 Kč | 3 000,61 Kč |
| 25 | 281,25560 Kč | 7 031,39 Kč |
| 50 | 267,83360 Kč | 13 391,68 Kč |
| 100 | 255,05220 Kč | 25 505,22 Kč |
| 250 | 239,09752 Kč | 59 774,38 Kč |
| 500 | 227,69854 Kč | 113 849,27 Kč |
| Unit Price without VAT: | 352,98000 Kč |
|---|---|
| Unit Price with VAT: | 427,10580 Kč |










