


0451360603 | |
|---|---|
DigiKey Part Number | WM17890-ND |
Manufacturer | |
Manufacturer Product Number | 0451360603 |
Description | MEGA-FIT 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451360603 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 264,44900 Kč | 2 644,49 Kč |
| 25 | 247,87720 Kč | 6 196,93 Kč |
| 50 | 236,04280 Kč | 11 802,14 Kč |
| 100 | 224,77940 Kč | 22 477,94 Kč |
| 250 | 210,71744 Kč | 52 679,36 Kč |
| 500 | 200,67032 Kč | 100 335,16 Kč |
| 1 000 | 191,10553 Kč | 191 105,53 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |












