
265101-08-60.00 | |
|---|---|
DigiKey Part Number | ARF3226-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-60.00 |
Description | COAX CBL MMCX TO MMCX 5' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,50000 Kč | 717,50 Kč |
| 10 | 609,88700 Kč | 6 098,87 Kč |
| 25 | 571,71680 Kč | 14 292,92 Kč |
| 50 | 544,43620 Kč | 27 221,81 Kč |
| 100 | 518,47000 Kč | 51 847,00 Kč |
| 250 | 486,05080 Kč | 121 512,70 Kč |
| Unit Price without VAT: | 717,50000 Kč |
|---|---|
| Unit Price with VAT: | 868,17500 Kč |

