
3273734 | |
|---|---|
DigiKey Part Number | 277-3273734-ND |
Manufacturer | |
Manufacturer Product Number | 3273734 |
Description | TERM BLK 7POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Brown Middle 27.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273734 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-20 AWG |
Series | Wire Gauge or Range - mm² 0.5-10mm² |
Packaging Bulk | Features Block of 3 |
Part Status Active | Housing Color Brown |
Type Middle | Length 1.799" (45.70mm) |
Mounting Type DIN Rail | Height (Max) 1.217" (30.90mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 27.9mm | Stripping Length 12mm ~ 14mm |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |











