7 Position Terminal Block Green Middle 25.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273206

DigiKey Part Number
277-16165-ND
Manufacturer
Manufacturer Product Number
3273206
Description
TERM BLK 7POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Green Middle 25.2mm
Datasheet
 Datasheet
EDA/CAD Models
3273206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
7
Number of Levels
1
Terminal - Width
25.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Green
Length
1.799" (45.70mm)
Height (Max)
1.508" (38.30mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč