
SDURB3040 | |
|---|---|
DigiKey Part Number | 1655-SDURB3040TR-ND - Tape & Reel (TR) 1655-SDURB3040CT-ND - Cut Tape (CT) 1655-SDURB3040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB3040 |
Description | DIODE STANDARD 400V 30A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 10,65440 Kč | 1 065,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,14694 Kč | 5 717,55 Kč |
| 1 600 | 6,51096 Kč | 10 417,54 Kč |
| 2 400 | 6,18680 Kč | 14 848,32 Kč |
| 4 000 | 5,82238 Kč | 23 289,52 Kč |
| 5 600 | 5,60662 Kč | 31 397,07 Kč |
| 8 000 | 5,39683 Kč | 43 174,64 Kč |
| 20 000 | 5,07102 Kč | 101 420,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |








