


0768230322 | |
|---|---|
DigiKey Part Number | WM11982TR-ND - Tape & Reel (TR) WM11982CT-ND - Cut Tape (CT) 900-0768230322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0768230322 |
Description | CONN SOCKET 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 12 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,97536 Kč | 993,84 Kč |
| 500 | 3,78510 Kč | 1 892,55 Kč |
| 1 000 | 3,60431 Kč | 3 604,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47564 Kč | 13 902,56 Kč |
| 8 000 | 3,30973 Kč | 26 477,84 Kč |
| 12 000 | 3,21640 Kč | 38 596,80 Kč |
| 20 000 | 3,10258 Kč | 62 051,60 Kč |
| 28 000 | 3,05476 Kč | 85 533,28 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




















