




1700010110 | |
|---|---|
DigiKey Part Number | WM10382-ND |
Manufacturer | |
Manufacturer Product Number | 1700010110 |
Description | CONN RCPT HSG 10POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1700010110 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.224" (5.70mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142707-10LF | Amphenol CS (FCI) | 2 733 | 609-5465-ND | 0,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,47680 Kč | 961,92 Kč |
| 50 | 36,63740 Kč | 1 831,87 Kč |
| 100 | 34,88610 Kč | 3 488,61 Kč |
| 480 | 31,22971 Kč | 14 990,26 Kč |
| 960 | 29,73951 Kč | 28 549,93 Kč |
| 1 440 | 28,90113 Kč | 41 617,63 Kč |
| 2 880 | 27,52255 Kč | 79 264,94 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

















