
REC30K-4812S | |
|---|---|
DigiKey Part Number | 945-REC30K-4812S-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-4812S |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-4812S Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,43000 Kč | 480,43 Kč |
| 5 | 462,50200 Kč | 2 312,51 Kč |
| 10 | 455,00600 Kč | 4 550,06 Kč |
| 25 | 445,26680 Kč | 11 131,67 Kč |
| 50 | 438,03080 Kč | 21 901,54 Kč |
| 100 | 430,90000 Kč | 43 090,00 Kč |
| 250 | 421,64068 Kč | 105 410,17 Kč |
| 500 | 414,75670 Kč | 207 378,35 Kč |
| Unit Price without VAT: | 480,43000 Kč |
|---|---|
| Unit Price with VAT: | 581,32030 Kč |











