Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
1-5406299-1
1-5406299-1

1-5406299-1

DigiKey Part Number
A121568-ND
Manufacturer
Manufacturer Product Number
1-5406299-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1-5406299-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10111,70900 Kč1 117,09 Kč
25104,71280 Kč2 617,82 Kč
8096,45438 Kč7 716,35 Kč
16091,85050 Kč14 696,08 Kč
32087,46781 Kč27 989,70 Kč
56084,08313 Kč47 086,55 Kč
1 04080,49321 Kč83 712,94 Kč
2 56075,54252 Kč193 388,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč