



1825289-5 | |
|---|---|
DigiKey Part Number | 450-1574-ND |
Manufacturer | |
Manufacturer Product Number | 1825289-5 |
Description | SWITCH SLIDE DPDT 300MA 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825289-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,06200 Kč | 610,62 Kč |
| 25 | 56,59400 Kč | 1 414,85 Kč |
| 100 | 50,42460 Kč | 5 042,46 Kč |
| 250 | 46,83728 Kč | 11 709,32 Kč |
| 560 | 44,03393 Kč | 24 659,00 Kč |
| 1 120 | 41,89120 Kč | 46 918,14 Kč |
| 2 800 | 39,42375 Kč | 110 386,50 Kč |
| 5 040 | 38,04734 Kč | 191 758,59 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |










