
94891 | |
|---|---|
DigiKey Part Number | 4862-94891-ND |
Manufacturer | |
Manufacturer Product Number | 94891 |
Description | CONDUIT TYPE SPR-PVC-AS PG9 GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,95000 Kč | 1 677,95 Kč |
| 2 | 1 543,25000 Kč | 3 086,50 Kč |
| 3 | 1 469,51000 Kč | 4 408,53 Kč |
| 5 | 1 381,62600 Kč | 6 908,13 Kč |
| 7 | 1 326,62429 Kč | 9 286,37 Kč |
| 10 | 1 270,71500 Kč | 12 707,15 Kč |
| 25 | 1 163,72600 Kč | 29 093,15 Kč |
| Unit Price without VAT: | 1 677,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,31950 Kč |










