USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827525-1

DigiKey Part Number
A105261-ND
Manufacturer
Manufacturer Product Number
1827525-1
Description
CONN PLUG TYPEA 4POS SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1827525-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10239,67100 Kč2 396,71 Kč
25224,67040 Kč5 616,76 Kč
50213,94020 Kč10 697,01 Kč
100203,73100 Kč20 373,10 Kč
250190,98436 Kč47 746,09 Kč
500181,87838 Kč90 939,19 Kč
1 000173,20788 Kč173 207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč