




1716920102 | |
|---|---|
DigiKey Part Number | WM10385-ND |
Manufacturer | |
Manufacturer Product Number | 1716920102 |
Description | CONN RCPT HSG 2POS MEGA-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1716920102 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 50 | 7,00920 Kč | 350,46 Kč |
| 100 | 6,67320 Kč | 667,32 Kč |
| 250 | 6,25488 Kč | 1 563,72 Kč |
| 500 | 5,95630 Kč | 2 978,15 Kč |
| 2 000 | 5,40069 Kč | 10 801,38 Kč |
| 4 000 | 5,14288 Kč | 20 571,52 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


















