


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 12-16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 808,02000 Kč | 11 808,02 Kč |
| 5 | 10 945,67000 Kč | 54 728,35 Kč |
| 10 | 10 594,41500 Kč | 105 944,15 Kč |
| Unit Price without VAT: | 11 808,02000 Kč |
|---|---|
| Unit Price with VAT: | 14 287,70420 Kč |














