




1716920106 | |
|---|---|
DigiKey Part Number | WM10387-ND |
Manufacturer | |
Manufacturer Product Number | 1716920106 |
Description | CONN RCPT HSG 6POS 5.70MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920106 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657006250201 | Würth Elektronik | 223 | 732-657006250201-ND | 22,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 19,49440 Kč | 487,36 Kč |
| 50 | 18,56220 Kč | 928,11 Kč |
| 100 | 17,67610 Kč | 1 767,61 Kč |
| 250 | 16,56744 Kč | 4 141,86 Kč |
| 800 | 15,26161 Kč | 12 209,29 Kč |
| 1 600 | 14,53298 Kč | 23 252,77 Kč |
| 3 200 | 13,83952 Kč | 44 286,46 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



















