




0768290006 | |
|---|---|
DigiKey Part Number | WM11977-ND |
Manufacturer | |
Manufacturer Product Number | 0768290006 |
Description | CONN HEADER VERT 6POS 5.7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0768290006 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.147" (3.73mm) |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,09640 Kč | 1 077,41 Kč |
| 50 | 41,03840 Kč | 2 051,92 Kč |
| 100 | 39,07730 Kč | 3 907,73 Kč |
| 250 | 36,62976 Kč | 9 157,44 Kč |
| 960 | 33,31245 Kč | 31 979,95 Kč |
| 1 920 | 31,72328 Kč | 60 908,70 Kč |
| 2 880 | 30,82958 Kč | 88 789,19 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |












