




0768290004 | |
|---|---|
DigiKey Part Number | WM11976-ND |
Manufacturer | |
Manufacturer Product Number | 0768290004 |
Description | CONN HEADER VERT 4POS 5.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0768290004 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.147" (3.73mm) |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142708-04200LF | Amphenol CS (FCI) | 881 | 609-5468-ND | 28,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 31,79920 Kč | 794,98 Kč |
| 50 | 30,27920 Kč | 1 513,96 Kč |
| 100 | 28,83240 Kč | 2 883,24 Kč |
| 250 | 27,02612 Kč | 6 756,53 Kč |
| 500 | 25,73598 Kč | 12 867,99 Kč |
| 1 200 | 24,19424 Kč | 29 033,09 Kč |
| 3 600 | 22,39075 Kč | 80 606,70 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |












