


2451360405 | |
|---|---|
DigiKey Part Number | 23-2451360405-ND |
Manufacturer | |
Manufacturer Product Number | 2451360405 |
Description | MEGAFIT 4 CIRCUIT BLACK 500MM OV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360405 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,83000 Kč | 527,83 Kč |
| 10 | 448,56800 Kč | 4 485,68 Kč |
| 25 | 420,48480 Kč | 10 512,12 Kč |
| 50 | 400,41880 Kč | 20 020,94 Kč |
| 100 | 381,32030 Kč | 38 132,03 Kč |
| 250 | 357,47080 Kč | 89 367,70 Kč |
| 500 | 340,43406 Kč | 170 217,03 Kč |
| Unit Price without VAT: | 527,83000 Kč |
|---|---|
| Unit Price with VAT: | 638,67430 Kč |
Other Suppliers on DigiKey












