Connector Header Through Hole, Right Angle 4 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.224" (5.70mm)
1720641004
1720641004
Example of Mega-Fit assembly

1720641004

DigiKey Part Number
WM11210-ND
Manufacturer
Manufacturer Product Number
1720641004
Description
CONN HEADER R/A 4POS 5.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1720641004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.572" (14.53mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Glow Wire Compliant
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10146997-04000LFAmphenol CS (FCI)27609-10146997-04000LF-ND86,93000 KčDirect
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
10147,04900 Kč1 470,49 Kč
100124,98430 Kč12 498,43 Kč
500111,57288 Kč55 786,44 Kč
1 250104,59524 Kč130 744,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč