


2451360420 | |
|---|---|
DigiKey Part Number | WM15747-ND |
Manufacturer | |
Manufacturer Product Number | 2451360420 |
Description | MEGAFIT 4 CIRCUIT BLACK 2M OVERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,97000 Kč | 545,97 Kč |
| 10 | 463,95100 Kč | 4 639,51 Kč |
| 25 | 434,90800 Kč | 10 872,70 Kč |
| 50 | 414,15400 Kč | 20 707,70 Kč |
| 100 | 394,40350 Kč | 39 440,35 Kč |
| 250 | 369,73876 Kč | 92 434,69 Kč |
| 500 | 353,68132 Kč | 176 840,66 Kč |
| Unit Price without VAT: | 545,97000 Kč |
|---|---|
| Unit Price with VAT: | 660,62370 Kč |













