


2451360410 | |
|---|---|
DigiKey Part Number | WM15746-ND |
Manufacturer | |
Manufacturer Product Number | 2451360410 |
Description | MEGAFIT 4 CIRCUIT BLACK 1M OVERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451360410 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,10000 Kč | 499,10 Kč |
| 10 | 424,18900 Kč | 4 241,89 Kč |
| 25 | 397,62560 Kč | 9 940,64 Kč |
| 50 | 378,65180 Kč | 18 932,59 Kč |
| 100 | 360,59280 Kč | 36 059,28 Kč |
| 250 | 338,03892 Kč | 84 509,73 Kč |
| 500 | 321,92706 Kč | 160 963,53 Kč |
| Unit Price without VAT: | 499,10000 Kč |
|---|---|
| Unit Price with VAT: | 603,91100 Kč |












