
2020-1201 | |
|---|---|
DigiKey Part Number | 2946-2020-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2020-1201 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2020-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.910" (48.51mm) | |
Height (Max) | 1.433" (36.40mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 25 | 55,25840 Kč | 1 381,46 Kč |
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 46,24390 Kč | 4 624,39 Kč |
| 250 | 42,00104 Kč | 10 500,26 Kč |
| 500 | 39,53126 Kč | 19 765,63 Kč |
| 1 000 | 37,58348 Kč | 37 583,48 Kč |
| 5 000 | 34,55784 Kč | 172 789,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











