
2020-1291 | |
|---|---|
DigiKey Part Number | 2946-2020-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2020-1291 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2020-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 50 | 23,27420 Kč | 1 163,71 Kč |
| 100 | 22,16340 Kč | 2 216,34 Kč |
| 250 | 20,77376 Kč | 5 193,44 Kč |
| 500 | 19,78138 Kč | 9 890,69 Kč |
| 1 000 | 18,83689 Kč | 18 836,89 Kč |
| 2 500 | 17,65806 Kč | 44 145,15 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


