



2020-105 | |
|---|---|
DigiKey Part Number | 2946-2020-105-ND |
Manufacturer | |
Manufacturer Product Number | 2020-105 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2020-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.5A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9-11mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 10 | 230,07500 Kč | 2 300,75 Kč |
| 25 | 204,41120 Kč | 5 110,28 Kč |
| 50 | 189,00720 Kč | 9 450,36 Kč |
| 100 | 176,60370 Kč | 17 660,37 Kč |
| 250 | 164,04308 Kč | 41 010,77 Kč |
| 500 | 156,88152 Kč | 78 440,76 Kč |
| 1 000 | 151,30823 Kč | 151 308,23 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |




