
2020-102 | |
|---|---|
DigiKey Part Number | 2946-2020-102-ND |
Manufacturer | |
Manufacturer Product Number | 2020-102 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2020-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.5A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9-11mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 113,55700 Kč | 1 135,57 Kč |
| 25 | 99,95880 Kč | 2 498,97 Kč |
| 50 | 91,62260 Kč | 4 581,13 Kč |
| 100 | 84,81720 Kč | 8 481,72 Kč |
| 250 | 77,83540 Kč | 19 458,85 Kč |
| 500 | 73,81342 Kč | 36 906,71 Kč |
| 1 000 | 70,66247 Kč | 70 662,47 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



