




1700010106 | |
|---|---|
DigiKey Part Number | WM10380-ND |
Manufacturer | |
Manufacturer Product Number | 1700010106 |
Description | CONN RCPT HSG 6POS 5.70MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1700010106 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.224" (5.70mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142707-06LF | Amphenol CS (FCI) | 2 063 | 609-5463-ND | 17,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 25 | 23,70240 Kč | 592,56 Kč |
| 50 | 22,56860 Kč | 1 128,43 Kč |
| 100 | 21,49150 Kč | 2 149,15 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 800 | 18,55620 Kč | 14 844,96 Kč |
| 1 600 | 17,67074 Kč | 28 273,18 Kč |
| 3 200 | 16,82767 Kč | 53 848,54 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

















