8 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
1700010108
1700010108
Example of Mega-Fit assembly

1700010108

DigiKey Part Number
WM10381-ND
Manufacturer
Manufacturer Product Number
1700010108
Description
CONN RCPT HSG 8POS 5.70MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1700010108 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.224" (5.70mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.224" (5.70mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10142707-08LFAmphenol CS (FCI)1 042609-5464-ND18,69000 KčDirect
In-Stock: 1 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,15000 Kč271,50 Kč
2525,44120 Kč636,03 Kč
5024,22320 Kč1 211,16 Kč
10023,06630 Kč2 306,63 Kč
25021,62040 Kč5 405,10 Kč
64020,23223 Kč12 948,63 Kč
1 28019,26665 Kč24 661,31 Kč
2 56018,34741 Kč46 969,37 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč