




0768250008 | |
|---|---|
DigiKey Part Number | WM11972-ND |
Manufacturer | |
Manufacturer Product Number | 0768250008 |
Description | CONN HEADER R/A 8POS 5.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0768250008 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.572" (14.53mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,13600 Kč | 731,36 Kč |
| 25 | 68,55440 Kč | 1 713,86 Kč |
| 50 | 65,27860 Kč | 3 263,93 Kč |
| 100 | 62,16250 Kč | 6 216,25 Kč |
| 250 | 58,27028 Kč | 14 567,57 Kč |
| 650 | 54,47205 Kč | 35 406,83 Kč |
| 1 300 | 51,87395 Kč | 67 436,13 Kč |
| 2 600 | 49,40070 Kč | 128 441,82 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |












