



0702472054 | |
|---|---|
DigiKey Part Number | WM14676-ND |
Manufacturer | |
Manufacturer Product Number | 0702472054 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702472054 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,45600 Kč | 634,56 Kč |
| 100 | 53,92500 Kč | 5 392,50 Kč |
| 576 | 47,65854 Kč | 27 451,32 Kč |
| 1 152 | 45,38484 Kč | 52 283,34 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




