




0022566207 | |
|---|---|
DigiKey Part Number | WM13462-ND |
Manufacturer | |
Manufacturer Product Number | 0022566207 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566207 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 25 | 29,68280 Kč | 742,07 Kč |
| 50 | 28,26340 Kč | 1 413,17 Kč |
| 100 | 26,91100 Kč | 2 691,10 Kč |
| 250 | 25,22448 Kč | 6 306,12 Kč |
| 500 | 24,01962 Kč | 12 009,81 Kč |
| 1 000 | 22,87333 Kč | 22 873,33 Kč |
| 2 500 | 21,44198 Kč | 53 604,95 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |























