Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020098

DigiKey Part Number
WM4593-ND
Manufacturer
Manufacturer Product Number
0016020098
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 828
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,55240 Kč113,81 Kč
504,32980 Kč216,49 Kč
1004,12400 Kč412,40 Kč
2503,86448 Kč966,12 Kč
5003,68010 Kč1 840,05 Kč
1 0003,50415 Kč3 504,15 Kč
2 5003,28451 Kč8 211,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč