



0022552261 | |
|---|---|
DigiKey Part Number | WM7231-ND |
Manufacturer | |
Manufacturer Product Number | 0022552261 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552261 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 37,32600 Kč | 933,15 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 33,84040 Kč | 3 384,04 Kč |
| 250 | 31,72040 Kč | 7 930,10 Kč |
| 500 | 30,20604 Kč | 15 103,02 Kč |
| 1 000 | 28,76453 Kč | 28 764,53 Kč |
| 2 500 | 26,96471 Kč | 67 411,77 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


















