




0022552202 | |
|---|---|
DigiKey Part Number | WM9152-ND |
Manufacturer | |
Manufacturer Product Number | 0022552202 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552202 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,86080 Kč | 671,52 Kč |
| 50 | 25,57980 Kč | 1 278,99 Kč |
| 100 | 24,35560 Kč | 2 435,56 Kč |
| 250 | 22,82904 Kč | 5 707,26 Kč |
| 500 | 21,73922 Kč | 10 869,61 Kč |
| 1 000 | 20,70130 Kč | 20 701,30 Kč |
| 2 500 | 19,40576 Kč | 48 514,40 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





























