



0901420024 | |
|---|---|
DigiKey Part Number | WM8044-ND |
Manufacturer | |
Manufacturer Product Number | 0901420024 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420024 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 19,19200 Kč | 479,80 Kč |
| 50 | 18,27660 Kč | 913,83 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| 250 | 16,31208 Kč | 4 078,02 Kč |
| 500 | 15,53264 Kč | 7 766,32 Kč |
| 1 000 | 14,79099 Kč | 14 790,99 Kč |
| 2 500 | 13,86515 Kč | 34 662,88 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






















