Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30625S

DigiKey Part Number
4654-CP30625S-ND
Manufacturer
Manufacturer Product Number
CP30625S
Description
FM SLIM FT CAT6A SHLD CSK BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Packaging
Tray
Ratings
Cat6a
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-10°C ~ 70°C
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
10248,99400 Kč2 489,94 Kč
25233,40520 Kč5 835,13 Kč
50222,25960 Kč11 112,98 Kč
100211,65560 Kč21 165,56 Kč
250198,41264 Kč49 603,16 Kč
500188,95218 Kč94 476,09 Kč
1 000179,94488 Kč179 944,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč