Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
2116-440-AL
2116-440-AL

2116-440-AL

DigiKey Part Number
1772-1199-ND
Manufacturer
Manufacturer Product Number
2116-440-AL
Description
HEX STANDOFF #4-40 ALUM 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2116-440-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.250" (31.75mm) 1 1/4"
Part Status
Active
Length - Overall
1.250" (31.75mm) 1 1/4"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
524,31600 Kč121,58 Kč
1022,67800 Kč226,78 Kč
2520,80480 Kč520,12 Kč
5019,57020 Kč978,51 Kč
10018,46350 Kč1 846,35 Kč
25017,18056 Kč4 295,14 Kč
50016,32720 Kč8 163,60 Kč
1 00015,56372 Kč15 563,72 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč