
14HTSP029 | |
|---|---|
DigiKey Part Number | 145-14HTSP029-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP029 |
Description | HEX STANDOFF #4-40 NYLON 11.11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP029 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,73600 Kč | 43,68 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 6,91260 Kč | 345,63 Kč |
| 100 | 6,48420 Kč | 648,42 Kč |
| 250 | 5,98948 Kč | 1 497,37 Kč |
| 500 | 5,66190 Kč | 2 830,95 Kč |
| 1 000 | 5,36856 Kč | 5 368,56 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











