12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
901420012
901420012

0901420012

DigiKey Part Number
WM8038-ND
Manufacturer
Manufacturer Product Number
0901420012
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,27600 Kč192,76 Kč
2518,06680 Kč451,67 Kč
5017,20580 Kč860,29 Kč
10016,38260 Kč1 638,26 Kč
25015,35540 Kč3 838,85 Kč
50014,62174 Kč7 310,87 Kč
1 00013,92377 Kč13 923,77 Kč
2 50013,05210 Kč32 630,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč